Schneider Electric Grey, Black Polyamide Locking Handle, T-Handle
- RS Stock No.:
- 537-117
- Distrelec Article No.:
- 304-09-065
- Mfr. Part No.:
- NSYAEDL1242S3D
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.92
(exc. GST)
$17.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.92 |
| 10 - 29 | $15.52 |
| 30 + | $15.14 |
*price indicative
- RS Stock No.:
- 537-117
- Distrelec Article No.:
- 304-09-065
- Mfr. Part No.:
- NSYAEDL1242S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | T-Handle | |
| Product Type | Locking Handle | |
| Lock Type | Handle | |
| Material | Polyamide | |
| Colour | Grey, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style T-Handle | ||
Product Type Locking Handle | ||
Lock Type Handle | ||
Material Polyamide | ||
Colour Grey, Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric Locking Handle, PA / Steel / Zamak / TES, Black / Grey - NSYAEDL1242S3D
This locking handle is intended for use in a variety of enclosures, particularly the S3D Panel Set. With a T-handle locking mechanism, it ensures both secure access and ease of operation. Constructed from a combination of materials, including PA and steel, this accessory meets durability requirements and supports sustainability principles.
Features & Benefits
• T-handle design allows for easy gripping and operation
• Durable construction with PA, zamak, and steel enhances longevity
• Green Premium product promotes environmentally-friendly practices
• Versatile design suitable for various applications
• Direct mounting simplifies installation on standard locks
• Lightweight with a net weight of 0.051kg
Applications
• Suitable for secure locking with S3D enclosures
• Ideal for electrical and mechanical system integration
• Applicable for automation and control panel needs
• Provides enhanced security in industrial settings
What is the maximum weight this handle can securely hold?
This handle is intended for lightweight applications, typically around 0.051kg, ensuring easy handling.
Is this handle compatible with other enclosure brands?
The handle is specifically designed for the S3D enclosure; its compatibility with other brands may vary.
Can it be installed without additional hardware?
Yes, it allows for direct mounting on standard locks, simplifying installation.
How to maintain the locking mechanism for longevity?
Regular inspection and cleaning will help maintain functionality and prevent rust on metal components.
What is the significance of the Green Premium label?
This label indicates compliance with environmental standards, ensuring sustainable production and minimal ecological impact.
Related links
- Steinbach & Vollman Black Polyamide Locking Handle, T-Handle
- Schneider Electric Polyamide Locking Handle, T-Handle
- Schneider Electric Grey Polyamide Locking Handle
- Schneider Electric Black Locking Handle, T-Handle
- RS PRO Black Polyamide Locking Handle, Swing
- Schneider Electric Polyamide Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Steel, Polyamide Locking Handle
