Fibox LIS ARCA Series Polyamide Square Lock Insert
- RS Stock No.:
- 284-8115
- Mfr. Part No.:
- LIS ARCA S8
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8115
- Mfr. Part No.:
- LIS ARCA S8
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Square Lock Insert | |
| Material | Polyamide | |
| Series | LIS ARCA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Square Lock Insert | ||
Material Polyamide | ||
Series LIS ARCA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox 8mm locking insert is square in shape.
Made of polyamide
It is non insulated
- RS Stock No. 0259382
- Mfr. Part No. 272166 ZSD-2K/FLA
Each
$25.82
- RS Stock No. 2471622
- Mfr. Part No. 13935
Each
$99.26
- RS Stock No. 0244735
- Mfr. Part No. 144028 EPLHS-M4X8
1 Pack of 100
$22.40
- RS Stock No. 2522525
- Mfr. Part No. TLW-46BB
1 Bag of 2
$8.00
Related links
- Fibox LIS Series Polyamide Lock Insert 40 mm x 60 mm x 30mm
- Fibox LIS ARCA Series Polyamide Triangular Lock Insert 30 mm x 40 mm x 30mm
- Fibox LIS ARCA Series Polyamide Padlock Handle 40 mm x 40 mm x 30mm
- Fibox LIS Series Polyamide Locking System 40 mm x 60 mm x 30mm
- Fibox LIS Series Polycarbonate Lock Insert for Use with ARCA Enclosure
- Fibox LIS Series Polyamide Locking Nut 30 mm x 40 mm x 30mm
- Fibox White Locking Handle
- Fibox CLI Series Stainless Steel Locking System 17 mm x 40 mm x 30mm












