Rittal Silver Die Cast Zinc Lock Insert

Bulk discount available

Subtotal (1 unit)*

$12.77

(exc. GST)

$14.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$12.77
5 - 9$12.40
10 - 14$12.04
15 +$11.69

*price indicative

RS Stock No.:
228-9341
Mfr. Part No.:
2483000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Lock Insert

Handle Length

41mm

Material

Die Cast Zinc

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Lock Insert, Silver, 41mm Length - 2483000


This lock insert by Rittal is a durable and secure solution. The lock insert is made of die-cast zinc with a silver finish and a handle length of 41mm. It offers high-traffic security while being easy to install.

Features & Benefits


• Made of high-quality die-cast zinc for durability and longevity

• Silver finish adds an attractive look to the enclosure

• 41mm handle length ensures ease of use and accessibility

• Provides secure locking mechanism for protection against unauthorised access

• Easy to install, making it suitable for various applications

• Designed to fit enclosures with stainless steel cams

Applications


• Suitable for use with enclosures requiring high-security access control

• Ideal for one-piece consoles with stainless steel covers

• Can be used for locking mechanisms in mechanical and electrical applications

Can it be used with various enclosure types?


Yes, it is designed to fit enclosures with stainless steel cams

Will it provide durable locking solutions?


It offers a secure and durable lock insert made of die-cast zinc

Is it easy to install?


Yes, the lock insert is designed for easy installation and accessibility.

Related links