Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9336
- Mfr. Part No.:
- 2463000
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$11.40
(exc. GST)
$12.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.40 |
| 5 - 9 | $11.07 |
| 10 - 14 | $10.76 |
| 15 + | $10.45 |
*price indicative
- RS Stock No.:
- 228-9336
- Mfr. Part No.:
- 2463000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 27mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Length 27mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Rittal Lock Insert, Handle Length 27mm, Die Cast Zinc - 2463000
This lock insert is specifically designed for use in various enclosures, providing enhanced security and functionality. Constructed from durable die-cast zinc, it measures 27mm in length. The silver finish adds a touch of sleekness, making it suitable for different applications within industrial settings.
Features & Benefits
• Constructed from strong die-cast zinc for durability
• 27mm handle length ideal for varied applications
• Fits multiple enclosure types for versatile usage
• Triangular design enhances security effectiveness
• Easily integrates into comfort handle systems
• Lightweight at 0.02 kg for simple installations
Applications
• Used in AX enclosures with cam or 3-point locking systems
• Compatible with KX E-Box and PC enclosure keyboard drawers
• Ideal for TP desk sections and console installations
• Suitable for wall-mounted and one-piece console
What types of enclosures is this product compatible with?
This product is compatible with a variety of enclosure types, including AX enclosures with cam and 3-point lock systems, KX E-Box, and PC enclosure keyboard drawers. It also fits wall-mounted enclosures and universal console designs.
How does the triangular design improve security?
The 8 mm triangular design ensures that only the correct key can operate the lock, providing a higher level of security compared to standard locks. This design reduces the risk of tampering and unauthorised access.
What is the installation process for this lock insert?
Installation involves integrating the lock into compatible handle systems, which are designed for easy assembly. The lightweight nature of the lock insert simplifies handling during the installation process.
Can this lock insert be used as a replacement for other locks?
Yes, this lock insert can function as a replacement for various cabinet lock inserts, providing a reliable solution for security needs across different applications. Its compatibility with multiple enclosure types makes it a versatile choice.
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Polyamide Lock Insert
- Rittal Silver Lock Insert, Mini Handle
- RS PRO Silver Die Cast Cabinet Lock Key Unlock
