Steinbach & Vollman Silver Zinc Locking Handle, T-Handle
- RS Stock No.:
- 348-7040
- Brand:
- Steinbach & Vollman
Subtotal (1 unit)*
$56.61
(exc. GST)
$62.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.61 |
*price indicative
- RS Stock No.:
- 348-7040
- Brand:
- Steinbach & Vollman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Handle Style | T-Handle | |
| Product Type | Locking Handle | |
| Handle Length | 78mm | |
| Finish | Chrome Plated | |
| Material | Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Handle Style T-Handle | ||
Product Type Locking Handle | ||
Handle Length 78mm | ||
Finish Chrome Plated | ||
Material Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Lockable T'' Handle
This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The latches are available in two sizes. Use in conjunction with extension rods and adjustable rod guides.
Chrome plated zinc die cast handle and housing
Zinc plated steel tongue and adaptor
IP65/NEMA4 sealed
Related links
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Southco Black Die Cast Zinc Locking Handle, T-Handle
- Steinbach & Vollman Die Cast Zinc Locking Handle, L-Handle
- Steinbach & Vollman Black Polyamide Locking Handle, T-Handle
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
