Rittal Grey Zinc Locking Handle, Flush
- RS Stock No.:
- 202-3977
- Mfr. Part No.:
- 2435400
- Brand:
- Rittal
Subtotal (1 unit)*
$123.78
(exc. GST)
$136.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.78 |
*price indicative
- RS Stock No.:
- 202-3977
- Mfr. Part No.:
- 2435400
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Flush | |
| Product Type | Locking Handle | |
| Handle Length | 221mm | |
| Lock Type | Padlock | |
| Finish | Powder Coated | |
| Material | Zinc | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Flush | ||
Product Type Locking Handle | ||
Handle Length 221mm | ||
Lock Type Padlock | ||
Finish Powder Coated | ||
Material Zinc | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, Folding Design, 221mm Handle Length - 2435400
Safely shut sensitive electronics away with this Rittal locking handle. As it comes with a pre-cut slot for a lock insert (228-9321), the component lets you set up a secure enclosure locking mechanism in no time. Thanks to the unit's flush folding design, it easily slots into low-profile spaces. Installing the product is as simple as screwing it to a door panel. Corrosion and impact are no match for this handle's die-cast zinc body, so it holds up in harsh environments.
Features & Benefits
• Handle length of 221mm provides plenty of grip space for ease of use
• Opens with a swivelling motion for simple operation
Applications
• Fluid management
• Power distribution networks
• Telecommunications
How often should I lubricate this handle?
To keep the unit functioning smoothly, you should regularly test it and spray its moving parts with lubricant every six months.
Related links
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Mini-Comfort Handle
