Rittal Silver Die Cast Zinc Lock Insert

Bulk discount available

Subtotal (1 unit)*

$11.40

(exc. GST)

$12.54

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$11.40
5 - 9$11.05
10 - 14$10.70
15 +$10.35

*price indicative

RS Stock No.:
228-9333
Mfr. Part No.:
2460650
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Lock Insert

Handle Length

27mm

Material

Die Cast Zinc

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Lock Insert, 27mm Handle Length, Die Cast Zinc Material - 2460650


This lock insert is an essential component designed for various enclosure types, including those equipped with cam and 3-point lock systems. Made from die-cast zinc, it offers a durable and robust solution for securing access. With a handle length of 27mm, this silver lock insert effectively enhances the usability of multiple applications, ensuring reliability in industrial settings.

Features & Benefits


• Designed specifically for a broad range of enclosures

• Compatible with various locking systems, including cam locks

• 6.5mm triangular shape for precise fitting

• Lightweight at just 0.02kg, facilitating easy installation

Applications


• Used for AX enclosures featuring cam and 3-point locks

• Suitable for KX E-Boxes and PC enclosure keyboard drawers

• Ideal for TP desk sections and universal consoles

• Used for wall-mounted AE enclosures

• Suitable for Functions well with adjacent door latches in enclosures

What are the specific advantages of using this material for the lock insert?


The use of die-cast zinc provides exceptional durability and resistance to wear and tear, ensuring a long service life even under demanding conditions. This material is also resistant to corrosion, which is vital for maintaining functionality in various environments.

How does the 27mm handle length enhance user experience?


The 27mm handle length allows for comfortable gripping and improved leverage when locking or unlocking, facilitating ease of use, especially in scenarios where quick access is essential.

What makes this lock insert versatile for various enclosure types?


Its design accommodates multiple enclosure configurations, allowing it to fit seamlessly into diverse locking mechanisms while maintaining security and accessibility across different applications.

How easy is it to install this lock insert in different enclosures?


Installation is straightforward as it fits into standard locking systems, and its lightweight design aids in a quick setup without requiring extensive tools or modifications.

Can this lock insert be used in outdoor applications?


While primarily designed for internal use, the robust die-cast zinc construction allows for usage in outdoor environments; however, consideration of exposure to extreme weather conditions is advised.

Related links