Saia-Burgess Linear Solenoid, 24 V dc, 12N
- RS Stock No.:
- 431-7605
- Mfr. Part No.:
- 195226-231
- Brand:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.20
(exc. GST)
$55.22
(inc. GST)
- RS Stock No.:
- 431-7605
- Mfr. Part No.:
- 195226-231
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
- RS Stock No. 1719626
- Mfr. Part No. D8230185
Each
$468.58
Related links
- Saia-Burgess Linear Solenoid 12N
- Saia-Burgess Linear Solenoid 12.8N
- Saia-Burgess Linear Solenoid 3.5N
- Johnson Electric STA Linear Solenoid, 24 V dc
- Mecalectro Linear Solenoid, 24V 42 mm 30mm 24 mm
- Mecalectro Linear Solenoid, 24V dc 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 24V dc 30 mm 12.7mm 10 mm
- Johnson Electric Linear Solenoid 26.67 mm












