Accuride, DZ3832-0055DO Linear Guide Rail & Slide Assembly, 550 mm Stroke Length
- RS Stock No.:
- 655-731
- Mfr. Part No.:
- DZ3832-0055DO
- Brand:
- Accuride
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-731
- Mfr. Part No.:
- DZ3832-0055DO
- Brand:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Linear Guide Rail & Slide Assembly | |
| Stroke Length | 550mm | |
| Rail Length | 550mm | |
| Rail Width | 45.7mm | |
| Series | 3832DO | |
| Static Load Rating | 50kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Guide Rail & Slide Assembly | ||
Stroke Length 550mm | ||
Rail Length 550mm | ||
Rail Width 45.7mm | ||
Series 3832DO | ||
Static Load Rating 50kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
