Accuride, DZ3832-0030TR Linear Guide Rail & Slide Assembly, 305 mm Stroke Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
655-712
Mfr. Part No.:
DZ3832-0030TR
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Linear Guide Rail & Slide Assembly

Stroke Length

305mm

Rail Length

300mm

Rail Width

45.7mm

Series

3832TR

Static Load Rating

45kg

Standards/Approvals

RoHS

COO (Country of Origin):
MX

1 Pack of 10
$414.56
  • RS Stock No. 1846059
  • Mfr. Part No. DZ0305-0024
1 Pair
$286.19
  • RS Stock No. 7424043
  • Mfr. Part No. ER920+50L
Each
$371.11
  • RS Stock No. 6998499
  • Mfr. Part No. DZ0115-0050RS
Each
$50.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy