Accuride, DZ3832-0050TR Linear Guide Rail & Slide Assembly, 508 mm Stroke Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
655-715
Mfr. Part No.:
DZ3832-0050TR
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Stroke Length

508mm

Product Type

Linear Guide Rail & Slide Assembly

Rail Length

500mm

Rail Width

45.7mm

Series

3832TR

Static Load Rating

45kg

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy