Accuride, DZ3832-0055TR Linear Guide Rail & Slide Assembly, 559 mm Stroke Length
- RS Stock No.:
- 655-716
- Mfr. Part No.:
- DZ3832-0055TR
- Brand:
- Accuride
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-716
- Mfr. Part No.:
- DZ3832-0055TR
- Brand:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Stroke Length | 559mm | |
| Product Type | Linear Guide Rail & Slide Assembly | |
| Rail Length | 550mm | |
| Rail Width | 45.7mm | |
| Series | 3832TR | |
| Static Load Rating | 45kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Stroke Length 559mm | ||
Product Type Linear Guide Rail & Slide Assembly | ||
Rail Length 550mm | ||
Rail Width 45.7mm | ||
Series 3832TR | ||
Static Load Rating 45kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
