Accuride, DZ3832-0035EC-B Linear Guide Rail & Slide Assembly, 310 mm Stroke Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
655-726
Mfr. Part No.:
DZ3832-0035EC-B
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Stroke Length

310mm

Product Type

Linear Guide Rail & Slide Assembly

Rail Length

350mm

Rail Width

45.7mm

Series

3832EC-B

Static Load Rating

45kg

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy