Accuride, DZ3832-0045EC-B Linear Guide Rail & Slide Assembly, 457 mm Stroke Length
- RS Stock No.:
- 655-684
- Mfr. Part No.:
- DZ3832-0045EC-B
- Brand:
- Accuride
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-684
- Mfr. Part No.:
- DZ3832-0045EC-B
- Brand:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Linear Guide Rail & Slide Assembly | |
| Stroke Length | 457mm | |
| Rail Length | 450mm | |
| Rail Width | 45.7mm | |
| Series | 3832EC-B | |
| Static Load Rating | 45kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Guide Rail & Slide Assembly | ||
Stroke Length 457mm | ||
Rail Length 450mm | ||
Rail Width 45.7mm | ||
Series 3832EC-B | ||
Static Load Rating 45kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0655691
- Mfr. Part No. DZ3832-0070
1 Pack of 10
$414.56
- RS Stock No. 6998489
- Mfr. Part No. DZ0115-0030RS
Each
$54.84
- RS Stock No. 6998518
- Mfr. Part No. DZ0115-0080RS
Each
$36.80
- RS Stock No. 6998492
- Mfr. Part No. DZ0115-0040RS
Each
$45.59








