Accuride, DZ9301-0048U-E Linear Guide Rail & Slide Assembly, 1.22 m Stroke Length

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
655-724
Mfr. Part No.:
DZ9301-0048U-E
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Linear Guide Rail & Slide Assembly

Stroke Length

1.22m

Rail Length

1.22m

Rail Width

76.2mm

Series

9301-E

Static Load Rating

272kg

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy