Igus Guide Block WJ200QM-01-06-AL DryLin W Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.62

(exc. GST)

$85.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$77.62
5 - 9$75.44
10 +$73.42

*price indicative

RS Stock No.:
192-5618
Mfr. Part No.:
WJ200QM-01-06-AL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Guide Block

Series

DryLin W

Carriage Length

19mm

Carriage Width

18mm

Static Load Rating

420N

Carriage Type

Slider

Carriage Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE

Igus DryLin W Series Guide Block, 420N Static Load Rating, Aluminium Carriage - WJ200QM-01-06-AL


This guide block provides linear guidance for compact sliding applications. It functions as a sliding carriage designed to run on a DryLin W rail, offering a compact aluminium construction suited to environments where low-friction movement and space efficiency are required.

Features and Benefits:


• Static load capacity 420N enables predictable load handling
• Aluminium carriage reduces moving mass for quicker response
• Slider carriage form delivers straightforward linear motion
• Low-friction design minimises resistance for smoother travel
• Compact footprint supports tight installation envelopes

Applications


• Suitable for pick-and-place mechanisms in automation
• Ideal for medical device linear stages requiring compact slides
• Used with small conveyor transfer systems for precise indexing

What is the carriage material and why is it chosen?


The carriage is machined from aluminium, chosen to lower moving mass while maintaining structural stiffness for accurate linear travel.

How much load can the component support statically?


It is rated for a static load of 420 N, which informs selection for systems with known static force demands.

What carriage type and dimensions should I expect for mounting considerations?


The unit is a slider-type carriage with a length of 19mm and a width of 18 mm, enabling compact mounting arrangements in constrained spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy