Igus Guide Block WJUM-01-10-ES-FG WJUM Series, 3800 N Dynamic Load
- RS Stock No.:
- 192-5616
- Mfr. Part No.:
- WJUM-01-10-ES-FG
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.63
(exc. GST)
$130.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $118.63 |
| 5 - 9 | $116.29 |
| 10 + | $113.12 |
*price indicative
- RS Stock No.:
- 192-5616
- Mfr. Part No.:
- WJUM-01-10-ES-FG
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Guide Block | |
| Series | WJUM | |
| Carriage Length | 29mm | |
| Carriage Width | 26mm | |
| Dynamic Load Rating | 3800N | |
| Static Load Rating | 3.8kN | |
| Acceptable Rail Width | 5.5mm | |
| Carriage Type | Slider | |
| Carriage Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Guide Block | ||
Series WJUM | ||
Carriage Length 29mm | ||
Carriage Width 26mm | ||
Dynamic Load Rating 3800N | ||
Static Load Rating 3.8kN | ||
Acceptable Rail Width 5.5mm | ||
Carriage Type Slider | ||
Carriage Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
drylin® W pillow block in stainless steel 1.4408
Related links
- Igus Linear Guide Bearing WJRM-01-10-ES-FG WJRM-01 Series, 250 N Dynamic Load
- Igus Guide Block WJ200UM-01-10-AL WJ200 Series, 1200 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Carriage WJUM-01-10 WW Series
- Igus Guide Block WW-06-30-08 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WWQ-06-30-06 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WJ200UMA-01-10-AL J200UMA Series
