Igus Guide Block WJ200UMA-01-10-AL J200UMA Series
- RS Stock No.:
- 192-5615
- Mfr. Part No.:
- WJ200UMA-01-10-AL
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$155.24
(exc. GST)
$170.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $155.24 |
| 5 - 9 | $150.89 |
| 10 + | $146.86 |
*price indicative
- RS Stock No.:
- 192-5615
- Mfr. Part No.:
- WJ200UMA-01-10-AL
- Brand:
- Igus
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
| Brand | Igus | |
| Series | J200UMA | |
| Product Type | Guide Block | |
| Carriage Length | 29mm | |
| Carriage Width | 26mm | |
| Static Load Rating | 1kN | |
| Acceptable Rail Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series J200UMA | ||
Product Type Guide Block | ||
Carriage Length 29mm | ||
Carriage Width 26mm | ||
Static Load Rating 1kN | ||
Acceptable Rail Width 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Fast bearing change without disassembly
Smart maintenance directly on the rail
For single, double and high profile rails round ø 10 mm
Related links
- Igus Guide Block WJ200UM-01-10-AL WJ200 Series, 1200 N Dynamic Load
- Igus Guide Block WJUM-01-10-ES-FG WJUM Series, 3800 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load
- Igus Guide Block WJ200QM-01-06-AL WJ200QM Series
- Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WW-06-30-08 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WWQ-06-30-06 DryLin W Series, 840 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load