Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load

Subtotal (1 unit)*

$212.70

(exc. GST)

$233.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.70

*price indicative

RS Stock No.:
272-4254
Mfr. Part No.:
WJRM-01-10-AL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

WJRM-01

Product Type

Linear Guide Bearing

Carriage Length

35mm

Carriage Width

26mm

Dynamic Load Rating

250N

Static Load Rating

250N

Carriage Type

Slider

Carriage Material

Aluminium

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus hybrid bearing with a bearing-supported plastic roller is made of aluminium housing. In addition, it run especially quietly thanks to the materials used and the special design involved.

High quality

Reliable and safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy