Bosch Rexroth Linear Guide Block R162331420 R16 Series, 84000 N Dynamic Load

Subtotal (1 unit)*

$422.58

(exc. GST)

$464.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.58

*price indicative

RS Stock No.:
642-730
Mfr. Part No.:
R162331420
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Series

R16

Product Type

Linear Guide Block

Carriage Length

139mm

Carriage Width

70mm

Dynamic Load Rating

84000N

Static Load Rating

116000N

Acceptable Rail Width

34mm

Carriage Material

Carbon Steel

Standards/Approvals

RoHS, DIN ISO 14728-1

COO (Country of Origin):
RO
The Bosch Rexroth Ball Runner Block made of carbon steel is designed for very high loads, offering equal high load ratings in all four main directions of loading. It supports long-term lubrication lasting several years, reducing maintenance frequency. The system allows limitless interchangeability, as all ball guide rail systems can be combined freely with any ball runner block versions within the same accuracy class. Additionally, it features a high torque load capacity, making it suitable for demanding applications.

Integrated all round sealing

Minimum quantity lubrication system with integrated reservoir for oil lubrication

End face fastening thread for all attachments

Excellent dynamic characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy