Bosch Rexroth Linear Guide Block R165371420 R16 Series, 58000 N Dynamic Load

Subtotal (1 unit)*

$422.75

(exc. GST)

$465.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.75

*price indicative

RS Stock No.:
642-739
Mfr. Part No.:
R165371420
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Linear Guide Block

Series

R16

Carriage Length

119.7mm

Carriage Width

90mm

Dynamic Load Rating

58000N

Static Load Rating

66900N

Acceptable Rail Width

28mm

Carriage Material

Carbon Steel

Standards/Approvals

DIN ISO 14728-1, RoHS

COO (Country of Origin):
RO
The Bosch Rexroth Ball Runner Block made of carbon steel offers excellent dynamic characteristics and maximum precision for smooth and accurate motion. Its patented entry zone enhances travel accuracy by up to six times, significantly improving performance. It supports long-term lubrication lasting several years, minimizing maintenance needs. Additionally, it features lube fittings with durable metal threads on all sides for easy and reliable lubrication access.

Maximum system rigidity due to preloaded O-arrangement

Optional integrated, inductive and wear-free measuring system

Can be used on all SNS/SNO ball guide rails

The same high load ratings in all four main directions of loading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy