Bosch Rexroth Linear Guide Block R162311320 R16 Series, 16100 N Dynamic Load

Subtotal (1 unit)*

$278.66

(exc. GST)

$306.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.66

*price indicative

RS Stock No.:
642-725
Mfr. Part No.:
R162311320
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Linear Guide Block

Series

R16

Carriage Length

72.6mm

Carriage Width

34mm

Dynamic Load Rating

16100N

Static Load Rating

18400N

Acceptable Rail Width

15mm

Carriage Material

Carbon Steel

Standards/Approvals

DIN ISO 14728-1, RoHS

COO (Country of Origin):
RO
The Bosch Rexroth Ball Runner Block made of carbon steel is designed for very high loads, offering equal high load ratings in all four main directions of loading. It supports long-term lubrication lasting several years, reducing maintenance frequency. The system allows limitless interchangeability, as all ball guide rail systems can be combined freely with any ball runner block versions within the same accuracy class. Additionally, it features a high torque load capacity, making it suitable for demanding applications.

Integrated all round sealing

Minimum quantity lubrication system with integrated reservoir for oil lubrication

End face fastening thread for all attachments

Excellent dynamic characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy