Ewellix Makers in Motion LBCR25 D-2LS Bearing with 25 mm ID 40 mm OD 3350 N 3350 N
- RS Stock No.:
- 284-9784
- Mfr. Part No.:
- LBCR25 D-2LS
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$244.23
(exc. GST)
$268.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $244.23 | - |
| 6 - 11 | $241.24 | 1% |
| 12 + | $236.45 | 3% |
*price indicative
- RS Stock No.:
- 284-9784
- Mfr. Part No.:
- LBCR25 D-2LS
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 3350N | |
| Base to Bore Centerline | 20mm | |
| Static Load Rating | 3350N | |
| Closure Type | Closed | |
| Material | Steel | |
| Series | LBCR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 3350N | ||
Base to Bore Centerline 20mm | ||
Static Load Rating 3350N | ||
Closure Type Closed | ||
Material Steel | ||
Series LBCR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

LBCR Ball Bushings - Closed
Conforms to Series 3 of ISO10285
Comprises a cage, in which the balls are guided, along with the raceway segments and integral seals
High dynamic and static load-carrying capacity
Can be mounted in closed or adjustable, slotted housings
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
Related links
- Ewellix Makers in Motion LBBR 30-2LS Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
- Ewellix Makers in Motion LBCR30 D-2LS Bearing with 30 mm ID 47 mm OD 5600 N 5700 N
- Ewellix Makers in Motion LBCD30 D -2LS Bearing with 30 mm ID 47 mm OD 4650 N 3250 N
- Ewellix Makers in Motion LBHT 25 A-2LS Bearing with 25 mm ID 40 mm OD 4900 N 5100 N
- Ewellix Makers in Motion LBCR20 D-2LS Bearing with 20 mm ID 32 mm OD 2240 N 2040 N
- Ewellix Makers in Motion LBCR12 D-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBCR16 D-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- Ewellix Makers in Motion LBBR 30-2LS/HV6 Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
