Ewellix Makers in Motion LPBR 20 Bearing with 28 mm OD
- RS Stock No.:
- 308-0908
- Mfr. Part No.:
- LPBR 20
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$52.08
(exc. GST)
$57.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $52.08 | - |
| 6 - 11 | $50.63 | 2% |
| 12 + | $48.56 | 6% |
*price indicative
- RS Stock No.:
- 308-0908
- Mfr. Part No.:
- LPBR 20
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 30mm | |
| End Type | Closed | |
| Static Load Rating | 7350N | |
| Standards/Approvals | No | |
| Series | LPBR | |
| Bearing Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 30mm | ||
End Type Closed | ||
Static Load Rating 7350N | ||
Standards/Approvals No | ||
Series LPBR | ||
Bearing Type Plain | ||
RoHS Status: Exempt

LPBR Plain Bushings - Closed
Share the same dimensions as LBBR ball bushings
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
SKF Plain Bushings
- RS Stock No. 2849021
- Mfr. Part No. LBBR 20
Each
$55.90
- RS Stock No. 2849295
- Mfr. Part No. LBBR 20-2LS/HV6
Each
$90.19
- RS Stock No. 0409426
- Mfr. Part No. R065822040
Each
$59.20
- RS Stock No. 0409498
- Mfr. Part No. R065822030
Each
$138.98
Related links
- Ewellix Makers in Motion LPBR 25 Bearing with 35 mm OD
- Ewellix Makers in Motion LPBR 16 Bearing with 24 mm OD
- Ewellix Makers in Motion LPBR 12 Bearing with 19 mm OD
- Ewellix Makers in Motion LPBR 30 Bearing with 40 mm OD
- Ewellix Makers in Motion LBBR 20 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 20-2LS/HV6 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LPAR 20 Bearing with 32 mm OD










