Ewellix Makers in Motion LBBR 12-2LS/HV6 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- RS Stock No.:
- 284-9267
- Mfr. Part No.:
- LBBR 12-2LS/HV6
- Brand:
- Ewellix Makers in Motion
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$69.29
(exc. GST)
$76.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $69.29 | - |
| 6 - 11 | $68.27 | 1% |
| 12 + | $67.13 | 3% |
*price indicative
- RS Stock No.:
- 284-9267
- Mfr. Part No.:
- LBBR 12-2LS/HV6
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 28mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 695N | |
| Base to Bore Centerline | 9.5mm | |
| Material | Steel | |
| Closure Type | Closed | |
| Static Load Rating | 510N | |
| Series | LBBR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 28mm | ||
End Type Sealed | ||
Dynamic Load Rating 695N | ||
Base to Bore Centerline 9.5mm | ||
Material Steel | ||
Closure Type Closed | ||
Static Load Rating 510N | ||
Series LBBR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

SKF Linear Bearings
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.
Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
- RS Stock No. 2849093
- Mfr. Part No. LBBR 12-2LS
Each
$57.93
- RS Stock No. 2849009
- Mfr. Part No. LBBR 12
Each
$45.08
- RS Stock No. 3906153
- Mfr. Part No. LBBR 4-C004
1 Bag of 4
$392.02
- RS Stock No. 4232318
- Mfr. Part No. LBCT 12 A-2LS
Each
$155.64
Related links
- Ewellix Makers in Motion LBBR 12-2LS Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LBBR 12 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LBBR 10-2LS/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 20-2LS/HV6 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 30-2LS/HV6 Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
- Ewellix Makers in Motion LBBR 10/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 10-2LS Bearing with 10 mm ID 17 mm OD 585 N 415 N












