INA KBO50-PP-AS Bearing with 50 mm ID 75 mm OD 8900 N 6600 N
- RS Stock No.:
- 194-7163
- Mfr. Part No.:
- KBO50-PP-AS
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$524.42
(exc. GST)
$576.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $524.42 | - |
| 5 - 9 | $509.74 | 2% |
| 10 + | $496.09 | 5% |
*price indicative
- RS Stock No.:
- 194-7163
- Mfr. Part No.:
- KBO50-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 100mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 8900N | |
| Base to Bore Centerline | 37.5mm | |
| Closure Type | Closed | |
| Static Load Rating | 6600N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 100mm | ||
End Type Sealed | ||
Dynamic Load Rating 8900N | ||
Base to Bore Centerline 37.5mm | ||
Closure Type Closed | ||
Static Load Rating 6600N | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range.
The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Related links
- INA KSO50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- INA KS50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- INA KB50-PP-AS Bearing with 50 mm ID 75 mm OD 9200 N 8000 N
- INA KBS50-PP-AS Bearing with 50 mm ID 75 mm OD 9200 N 8000 N
- Bosch Rexroth R067025040 Bush with 50 mm ID 75 mm OD 14730 N
- NSK 6009ZZ N 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- SKF Nitrile Rubber (NBR) Ring Seal 75 mm OD
