NSK 6009ZZ N 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 409-0293
- Mfr. Part No.:
- 6009ZZ N
- Brand:
- NSK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$47.77
(exc. GST)
$52.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $47.77 | - |
| 25 - 49 | $45.87 | 3% |
| 50 + | $43.97 | 7% |
*price indicative
- RS Stock No.:
- 409-0293
- Mfr. Part No.:
- 6009ZZ N
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 20.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 20.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection
Related links
- NSK 6309ZZ N 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6009ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6209DDU N 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZ N 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6309DDUC3 N 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NSK 6309ZZC3 N 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NSK 6009DDUC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
