Bosch Rexroth R067025040 Bush with 50 mm ID 75 mm OD 14730 N

Subtotal (1 unit)*

$317.17

(exc. GST)

$348.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.17

*price indicative

RS Stock No.:
642-714
Mfr. Part No.:
R067025040
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bush

Length

100mm

Dynamic Load Rating

14730N

Material

Stainless Steel

Series

Super A

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bosch Rexroth Super linear bush is a high-performance linear bushing designed to deliver smooth travel and a long service life in various linear motion applications. This closed-type Super LB A model features an innovative self-alignment capability, which compensates for shaft deflection and misalignment up to specified limits, ensuring reliable operation even under challenging conditions.

Compensates for shaft deflection and misalignment up to 30

High travel speed

No initial lubrication

Integrated wiper seals, external seals or no wiper seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy