INA KB50-PP-AS Bearing with 50 mm ID 75 mm OD 9200 N 8000 N
- RS Stock No.:
- 172-1227
- Mfr. Part No.:
- KB50-PP-AS
- Brand:
- INA
Subtotal (1 unit)*
$346.54
(exc. GST)
$381.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.54 |
*price indicative
- RS Stock No.:
- 172-1227
- Mfr. Part No.:
- KB50-PP-AS
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Bearing | |
| Length | 100mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 9200N | |
| Static Load Rating | 8000N | |
| Base to Bore Centerline | 37.5mm | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 100mm | ||
End Type Sealed | ||
Dynamic Load Rating 9200N | ||
Static Load Rating 8000N | ||
Base to Bore Centerline 37.5mm | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linear ball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KBS50-PP-AS Bearing with 50 mm ID 75 mm OD 9200 N 8000 N
- INA KSO50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- INA KS50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- INA KBO50-PP-AS Bearing with 50 mm ID 75 mm OD 8900 N 6600 N
- Bosch Rexroth R067025040 Bush with 50 mm ID 75 mm OD 14730 N
- NSK 6009ZZ N 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- SKF Nitrile Rubber (NBR) Ring Seal 75 mm OD