INA KH12-B Bearing with 12 mm ID 19 mm OD 800 N 740 N
- RS Stock No.:
- 172-1278
- Mfr. Part No.:
- KH12-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.85
(exc. GST)
$37.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.85 |
| 5 - 9 | $33.15 |
| 10 + | $32.16 |
*price indicative
- RS Stock No.:
- 172-1278
- Mfr. Part No.:
- KH12-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 28mm | |
| Dynamic Load Rating | 800N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 9.5mm | |
| Static Load Rating | 740N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 28mm | ||
Dynamic Load Rating 800N | ||
Closure Type Closed | ||
Base to Bore Centerline 9.5mm | ||
Static Load Rating 740N | ||
Standards/Approvals No | ||
SCHAEFFLER Bearing, 12mm Inside Diameter, 19mm Outside Diameter - KH12-B
This linear ball bearing is specifically designed with an inside diameter of 12mm, an outside diameter of 19mm, and a length of 28mm This high-quality bearing effectively reduces friction in linear motion systems. It is a closed type linear ball bearing that provides consistent operational efficiency without seals.
Features & Benefits
• Superior dynamic load rating of 800 N ensures robustness
• Static load rating of 740 N for high-efficiency applications
• Closed design minimises contamination and increases longevity
• Suitable for various automation and mechanical applications
• Engineered for stable linear movement and reduced wear
• Compact dimensions make it Ideal for applications with space constraints
• Static load rating of 740 N for high-efficiency applications
• Closed design minimises contamination and increases longevity
• Suitable for various automation and mechanical applications
• Engineered for stable linear movement and reduced wear
• Compact dimensions make it Ideal for applications with space constraints
Applications
• Used with linear motion systems in robotics
• Employed in automation equipment for precise positioning
• Utilised in electrical devices requiring smooth linear movement
• Incorporated in mechanical assemblies needing high load capacity
• Employed in automation equipment for precise positioning
• Utilised in electrical devices requiring smooth linear movement
• Incorporated in mechanical assemblies needing high load capacity
How does this bearing design help maintain functionality over time?
The closed design provides protection against debris and contaminants, which ensures that the internal components remain lubricated and operational, enhancing the overall lifespan of the bearing.
Can these bearings be used in high-speed applications?
Yes, the precision design and quality materials enable these bearings to function effectively in high-speed environments, reducing friction and maintaining efficiency.
What types of equipment typically utilise this bearing model?
This bearing is commonly found in automation machinery, conveyor systems, and electronic devices that require smooth, linear motion for their operation.
Related links
- INA KH12-PP-RROC Bearing with 12 mm ID 19 mm OD 800 N 740 N
- INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N
- INA KH12-PP 1 Row Ball Bearing - 12 mm ID, 19 mm OD 28 mm Race Width
- Igus RJ260UM-02-12 Bearing with 12 mm ID 19 mm OD 420 N 2940 N
- Ewellix Makers in Motion LBBR 12 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LBBR 12-2LS Bearing with 12 mm ID 19 mm OD 695 N 510 N
