INA KH10-B Bearing with 10 mm ID 17 mm OD 590 N 520 N
- RS Stock No.:
- 172-1277
- Mfr. Part No.:
- KH10-B
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$31.99
(exc. GST)
$35.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.99 | - |
| 5 - 9 | $31.29 | $3.50 |
| 10 + | $30.33 | $16.60 |
*price indicative
- RS Stock No.:
- 172-1277
- Mfr. Part No.:
- KH10-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 26mm | |
| Dynamic Load Rating | 590N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 8.5mm | |
| Static Load Rating | 520N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 26mm | ||
Dynamic Load Rating 590N | ||
Closure Type Closed | ||
Base to Bore Centerline 8.5mm | ||
Static Load Rating 520N | ||
Standards/Approvals No | ||
Schaeffler Bearing, 10mm Inside Diameter, 17mm Outside Diameter - KH10-B
This bearing is a linear ball bearing designed for precise linear motion applications. With an inside diameter of 10mm and an outside diameter of 17mm, this component has a length of 26mm. The open design facilitates easy handling and installation, making it suitable for various applications across the automation, electronics, and mechanical industries.
Features & Benefits
• High dynamic load rating of 590 N for robust performance
• Static load rating of 520 N ensures stability in operation
• Open linear bearing type allows easy access for maintenance
• Sealed construction enhances durability in various environments
• Ideal for precision linear motion applications
• Suitable for integration in automated systems
Applications
• Used with automation systems for enhanced movement
• Employed in machinery requiring precise linear guidance
• Utilised in robotic for accurate positioning
• Applied in electrical equipment for smooth operation
What types of materials are compatible with this type of bearing?
This type of bearing is typically compatible with a range of materials, including aluminium, steel, and various plastics, providing versatility in its applications.
How does the load rating impact performance in high-demand scenarios?
The dynamic and static load ratings indicate how much weight the bearing can effectively support, ensuring reliable operation under high-stress conditions, which is vital in demanding machinery.
What maintenance practices are recommended for optimal performance?
Regular lubrication and inspections for wear and debris are recommended to maintain optimal performance of linear ball bearings, ensuring longevity and functionality.
Can this bearing be used in high-speed applications?
Yes, the design supports high-speed operations, but it is essential to consider the load ratings to prevent excessive wear and ensure longevity under dynamic conditions.
Related links
- INA KH10-PP 1 Row Ball Bearing - 10 mm ID, 17 mm OD 26 mm Race Width
- Ewellix Makers in Motion LBBR 10 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 10/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 10-2LS Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 10-2LS/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- INA Yoke Track Roller LFR50/5-6-2Z-HLC 5 mm ID, 17 mm OD
- INA Track Roller Track Roller Track Roller LFR50/5-6-2RS-RB-HLC 7 mm ID, 17 mm OD
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
