Recently searched

    INA KH10-PP Linear Ball Bearing- Both Sides Sealed 10mm I.D, 17mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    $33.46

    (exc. GST)

    $36.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*
    43 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$33.46
    13 - 24$32.52
    25 +$32.04

    **price indicative

    RS Stock No.:
    137-1568
    Mfr. Part No.:
    KH10-PP
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    10mm

    Outside Diameter

    17mm

    Race Width

    26mm

    Ball Bearing Type

    Linear Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Polyamide

    Number of Rows

    1

    Static Load Rating

    520N

    Dynamic Load Rating

    590N

    Bore Type

    Parallel

    Partial Bearing Code

    KH10PP

    Race Type

    Plain

    Related links