INA KH08-PP Bearing with 8 mm ID 15 mm OD 475 N 400 N
- RS Stock No.:
- 172-1276
- Mfr. Part No.:
- KH08-PP
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.71
(exc. GST)
$39.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.71 | - |
| 5 - 9 | $34.97 | 2% |
| 10 + | $33.89 | 5% |
*price indicative
- RS Stock No.:
- 172-1276
- Mfr. Part No.:
- KH08-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 24mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 475N | |
| Base to Bore Centerline | 7.5mm | |
| Closure Type | Closed | |
| Static Load Rating | 400N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 24mm | ||
End Type Sealed | ||
Dynamic Load Rating 475N | ||
Base to Bore Centerline 7.5mm | ||
Closure Type Closed | ||
Static Load Rating 400N | ||
Standards/Approvals No | ||
Schaeffler Bearing, 8mm Inside Diameter, 15mm Outside Diameter - KH08-PP
This bearing is a high-precision component designed for linear motion applications. With an inside diameter of 8mm and an outside diameter of 15mm, it measures 24mm in length, making it an ideal solution for constrained spaces. Its closed design ensures effective rolling action and protection from dirt, while the inclusion of seals further enhances its durability and operational life.
Features & Benefits
• Offers a dynamic load rating of 475 N for robust performance
• Static load rating of 400 N ensures reliability under stationary conditions
• Closed design minimises contamination for longer service life
• Seals provide extra protection against dust and moisture
• High precision design supports smooth and consistent movement
• Compact size caters to miniature applications effectively
Applications
• Used for linear motion in automation systems
• Suitable for requiring precise movement in robotics
• Employed in packaging machinery for enhanced reliability
• Utilised in CNC machines for accurate positioning
• Ideal for linear guides in medical equipment
What load capacities can this bearing handle under dynamic conditions?
It can support a dynamic load rating of up to 475 N, ensuring it meets the demands of various operational scenarios where movement is involved.
How does the closed design contribute to the bearing's longevity?
The closed construction prevents the ingress of contaminants, reducing wear and tear and extending the bearing's effective lifespan for applications in challenging environments.
Are there particular environments where the seals are especially beneficial?
Yes, the seals are particularly useful in applications exposed to dust, moisture, or other contaminants, providing additional protection and maintaining the bearings performance over time.
What maintenance is required to ensure optimal performance?
Regular inspections are recommended to check for any signs of wear while ensuring that the surrounding environment is free from contaminants that could compromise the bearings integrity.
Related links
- INA KH08-B Bearing with 8 mm ID 15 mm OD 475 N 400 N
- Ewellix Makers in Motion LBBR8 Bearing with 8 mm ID 15 mm OD 490 N 355 N
- SNR BB8UU Bearing with 8 mm ID 15 mm OD 0.274 kN 0.554 kN
- Igus Linear Guide Carriage NW-02-40 DryLin N Series, 400 N Dynamic Load
- SKF PCM 657030 E 65 mm Bore Bearing Assembly 475 kN
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KB12-PP Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KS40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
