INA KH08-B Bearing with 8 mm ID 15 mm OD 475 N 400 N

Get a bulk buy discount

Add 5 more to save $2.10

View bulk pricing options

Subtotal (1 unit)*

$27.06

(exc. GST)

$29.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.06-
5 - 9$26.64$2.10
10 +$26.10$9.60

*price indicative

RS Stock No.:
172-1275
Mfr. Part No.:
KH08-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

24mm

Dynamic Load Rating

475N

Static Load Rating

400N

Base to Bore Centerline

7.5mm

Closure Type

Closed

Standards/Approvals

No

Schaeffler Bearing, 8mm Inside Diameter, 15mm Outside Diameter - KH08-B


This bearing is a linear ball bearing designed for precision motion applications. With an inner diameter of 8mm and an outer diameter of 15mm, it measures 24mm in length, making it suitable for various mechanical setups where linear movement is essential. The bearing is closed and does not include seals, ensuring smooth operation in environments where contaminants are minimal.

Features & Benefits


• High dynamic load rating of 475N for durability

• Static load rating of 400N for robustness in requirements

• Closed linear design enhances precision in linear motion

• Suitable for automation and electronic systems

• Compatible with several linear motion components

Applications


• Used for machinery requiring precise linear movement

• Ideal for automation in electronic assembly lines

• Suitable for robotics for smooth operation

• Recommended for mechanical devices needing stable support

• Suitable for in high-tech equipment assemblies

What capabilities do the dynamic and static load ratings provide?


The dynamic load rating of 475N indicates the maximum load the bearing can handle during continuous operation, ensuring reliability in moving applications. The static load rating of 400N reflects the load capacity when at rest, supporting stationary positions without deformation.

How does the closed design of this bearing benefit its operation?


A closed design ensures that the ball bearings are contained within the housing, providing greater precision in linear movement and reducing the risk of contamination from external debris, allowing for smoother operations in clean environments.

In what scenarios would the absence of seals be advantageous?


The absence of seals is beneficial in applications where cleanliness is maintained, preventing debris from compromising performance while facilitating unhindered motion, critical in high-speed or precision-driven mechanisms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy