INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- RS Stock No.:
- 172-1236
- Mfr. Part No.:
- KBS30-PP-AS
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $23.55
View bulk pricing optionsSubtotal (1 unit)*
$222.84
(exc. GST)
$245.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $222.84 | - |
| 5 + | $218.13 | $23.55 |
*price indicative
- RS Stock No.:
- 172-1236
- Mfr. Part No.:
- KBS30-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 47mm | |
| Length | 68mm | |
| Inside Diameter | 30mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 3800N | |
| Base to Bore Centerline | 23.5mm | |
| Static Load Rating | 3600N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 47mm | ||
Length 68mm | ||
Inside Diameter 30mm | ||
End Type Sealed | ||
Dynamic Load Rating 3800N | ||
Base to Bore Centerline 23.5mm | ||
Static Load Rating 3600N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KB30 Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA Yoke Cam Follower NATR20-X-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KR47-X-PP-A 20 mm ID, 47 mm OD
