INA Stud Cam Follower KR47-X-PP-A 20mm ID, 47 mm OD
- RS Stock No.:
- 194-7194
- Mfr. Part No.:
- KR47-X-PP-A
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$178.71
(exc. GST)
$196.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $178.71 | - |
| 13 - 24 | $173.70 | 2% |
| 25 + | $169.07 | 5% |
*price indicative
- RS Stock No.:
- 194-7194
- Mfr. Part No.:
- KR47-X-PP-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 47mm | |
| Product Type | Cam Follower | |
| Sub Type | Stud | |
| Bore Diameter | 20mm | |
| Static Load Rating | 26000N | |
| Dynamic Load Rating | 15400N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 47mm | ||
Product Type Cam Follower | ||
Sub Type Stud | ||
Bore Diameter 20mm | ||
Static Load Rating 26000N | ||
Dynamic Load Rating 15400N | ||
Standards/Approvals No | ||
Schaeffler Cam Follower, 47mm Roller Diameter, 20mm Bore size - KR47-X-PP-A
This cam follower is an essential component in various mechanical systems. Designed with a roller diameter of 47mm and a roller length of 66mm, it offers durability and efficient performance in demanding applications. Constructed from steel, this heavy-duty cam follower is ideal for robust industrial environments, ensuring reliable operation across multiple sectors.
Features & Benefits
• Eccentric bearing type improves alignment and smooth movement
• Stud type design facilitates straightforward installation
• Manufactured from steel for increased strength and durability
• Precision-engineered for optimal performance in roller bearing systems
Applications
• Utilised in automation systems requiring precise motion control
• Suitable for in industrial machinery and equipment
• Effective in mechanical assemblies where durable components are essential
• Ideal for use in electronics involving heavy-load mechanics
What load ratings can be expected from this component?
It features a high static load rating of 26000 N and a dynamic load rating of 15400 N, making it suitable for heavy-duty applications.
How does the design of this product enhance performance in mechanical systems?
The eccentric bearing type allows for improved alignment, which contributes to smoother operation and increased reliability in various applications.
What maintenance considerations should be taken into account?
Regular inspections are recommended to ensure proper alignment and check for any signs of wear, which can affect performance and lifespan.
How easy is it to install this component in an existing system?
The stud type design facilitates straightforward installation, allowing for quick integration into various mechanical assemblies.
Related links
- INA Stud Cam Follower KR47-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KRV47-X-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KRV47-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KR52-X-PP-A 20 mm ID, 52 mm OD
- INA Stud Cam Follower NUKR47-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KRV52-X-PP-A 20 mm ID, 52 mm OD
- INA Stud Cam Follower PWKR47-2RS-XL 20 mm ID, 47 mm OD
- INA Stud Cam Follower KRV52-PP-A 20 mm ID, 52 mm OD
