INA Yoke Cam Follower NATR20-X-PP-A 20mm ID, 47 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$236.44

(exc. GST)

$260.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$236.44
13 - 24$229.83
25 +$223.69

*price indicative

RS Stock No.:
194-7314
Mfr. Part No.:
NATR20-X-PP-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Roller Diameter

47mm

Product Type

Cam Follower

Sub Type

Yoke

Bore Diameter

20mm

Static Load Rating

26kN

Dynamic Load Rating

15.4kN

Standards/Approvals

No

Yoke and stud type roller bearing track rollers:

Are ready-to-fit needle or cylindrical roller bearings of single or double row design

Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)

Have particularly thick-walled outer rings with a crowned outside surface

Can support high radial loads

Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impact

Are available with or without an inner ring (yoke type track rollers)

Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)

Are open or sealed on both sides

Are not mounted in a housing bore, but are supported on a flat mating track

Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy