INA KB30 Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- RS Stock No.:
- 172-1221
- Mfr. Part No.:
- KB30
- Brand:
- INA
Subtotal (1 unit)*
$189.09
(exc. GST)
$208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.09 |
*price indicative
- RS Stock No.:
- 172-1221
- Mfr. Part No.:
- KB30
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 47mm | |
| Length | 68mm | |
| Inside Diameter | 30mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 3800N | |
| Static Load Rating | 3600N | |
| Base to Bore Centerline | 23.5mm | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 47mm | ||
Length 68mm | ||
Inside Diameter 30mm | ||
End Type Sealed | ||
Dynamic Load Rating 3800N | ||
Static Load Rating 3600N | ||
Base to Bore Centerline 23.5mm | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Schaeffler Bearing, 47mm Outside Diameter, 30mm Inside Diameter - KB30
This bearing is a precision cylindrical component designed to support rotational motion in mechanical systems. It is intended for installations where Compact radial support and predictable performance are required. The product suits set-ups needing a defined bore and outer diameter relationship and a mid-line bore offset for specific mounting geometries.
Features and Benefits:
• 3800N dynamic load rating provides enhanced operational load handling
• 3600N static load rating offers strong resistance to stationary loads
• 23.5mm base to bore centreline enables accurate mounting alignment
• 68mm overall length contributes to axial stability under load
• 47mm outside diameter delivers consistent housing fit and support
• 3600N static load rating offers strong resistance to stationary loads
• 23.5mm base to bore centreline enables accurate mounting alignment
• 68mm overall length contributes to axial stability under load
• 47mm outside diameter delivers consistent housing fit and support
Applications
• Used with shafts requiring a 30mm inner diameter fit
• Suitable for machinery needing robust radial load capacity
• Ideal for retrofit maintenance using 30 x 47 x 68mm dimensions
• Can be used for assemblies where centreline offset matters
• Suitable for machinery needing robust radial load capacity
• Ideal for retrofit maintenance using 30 x 47 x 68mm dimensions
• Can be used for assemblies where centreline offset matters
What is the recommended installation orientation to use the bore centreline offset?
Position the component so the 23.5mm base to bore centreline matches the mating housing datum to maintain alignment.
How does the length affect axial performance in confined spaces?
The 68mm length increases axial support and helps distribute loads across a longer contact zone.
What load conditions should I consider for sustained operation?
Operate below the 3800N dynamic load for moving applications and beneath the 3600N static rating for stationary loads to prevent overload.
Can this part be used as a direct replacement based on size?
Yes, it matches 30 x 47 x 68mm dimensional requirements for replacements specifying those metrics.
Related links
- INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA PAB30-PP-AS Bearing with 30 mm ID 47 mm OD 375 kN
- Igus RJUM-01-30 Bearing with 30 mm ID 47 mm OD 5100 N 35700 N
