SNR BBE16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- RS Stock No.:
- 576-560
- Mfr. Part No.:
- BBE16AUU
- Brand:
- SNR
Subtotal (1 unit)*
$84.30
(exc. GST)
$92.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.30 |
*price indicative
- RS Stock No.:
- 576-560
- Mfr. Part No.:
- BBE16AUU
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 36mm | |
| Dynamic Load Rating | 0.744kN | |
| Static Load Rating | 1.261kN | |
| Closure Type | Closed | |
| Standards/Approvals | ISO dimension | |
| Series | BBE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 36mm | ||
Dynamic Load Rating 0.744kN | ||
Static Load Rating 1.261kN | ||
Closure Type Closed | ||
Standards/Approvals ISO dimension | ||
Series BBE | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBES16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBE16UU Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16UU-RL Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16UU-AJ Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBET16UU Linear Ball Bearing with 16 mm ID 26 mm OD 1.829 kN 2.268 kN
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
- SNR BBET16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 1.25 kN 1.55 kN
- SNR 51101 Ball Bearing - 12 mm ID, 26 mm OD
