Bosch Rexroth R065821640 Bearing with 24 mm OD
- RS Stock No.:
- 409-476
- Mfr. Part No.:
- R065821640
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save $3.24
View bulk pricing optionsSubtotal (1 unit)*
$49.71
(exc. GST)
$54.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $49.71 | - |
| 6 - 11 | $49.17 | $3.24 |
| 12 + | $48.42 | $15.48 |
*price indicative
- RS Stock No.:
- 409-476
- Mfr. Part No.:
- R065821640
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 24mm | |
| Length | 30mm | |
| Inside Diameter | 16mm | |
| End Type | Closed | |
| Material | Polyoxymethylene | |
| Static Load Rating | 730N | |
| Standards/Approvals | No | |
| Series | R0658 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 24mm | ||
Length 30mm | ||
Inside Diameter 16mm | ||
End Type Closed | ||
Material Polyoxymethylene | ||
Static Load Rating 730N | ||
Standards/Approvals No | ||
Series R0658 | ||
RoHS Status: Exempt



Compact Ball Bushings with Seals - Series R0658
The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.
Low cost Linear Bushing for most applications
Small overall dimensions for especially compact construction
Easy assembly; just press in - no additional retention necessary
Hardened steel segments with ball lubrication in the tracks for high capacity and long life span
High travel speeds (5 m/s)
Several cavities/ports serve as lubrication reservoirs for long lubrication
Cavities can also capture invading dirt, preventing potential blockages
Elastomer seals
Bosch Rexroth Linear Ball Bushings and Sets
Note
Load ratings stated are maximum values.
Related links
- Bosch Rexroth R065821630 Bearing with 24 mm OD
- Ewellix Makers in Motion LPBR 16 Bearing with 24 mm OD
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- Bosch Rexroth R065823040 Bearing with 40 mm OD
- Bosch Rexroth R060201610 Bearing with 26 mm OD
- Bosch Rexroth R067022540 Bearing with 40 mm OD
