Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 923-3921
- Mfr. Part No.:
- MAX3232EIPW
- Brand:
- Texas Instruments
This image is representative of the product range
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$214.29
(exc. GST)
$235.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,980 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | $2.381 | $214.29 | - |
| 180 - 270 | $2.322 | $208.98 | 2% |
| 360 + | $2.286 | $205.74 | 3% |
*price indicative
- RS Stock No.:
- 923-3921
- Mfr. Part No.:
- MAX3232EIPW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 300ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Series | MAX3232E | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 300ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Width 4.5mm | ||
Series MAX3232E | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
RS-232 Line Transceivers, Dual, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments Line Transceiver, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232CPW 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments TRS3221EIPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232IPWR Line Transceiver, 16-Pin TSSOP
