Texas Instruments TRS3221EIPW Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 709-3305
- Mfr. Part No.:
- TRS3221EIPW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.56
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 127 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 22 | $2.56 |
| 23 - 44 | $2.52 |
| 45 + | $2.47 |
*price indicative
- RS Stock No.:
- 709-3305
- Mfr. Part No.:
- TRS3221EIPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Series | RS232 | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Height 1.2mm | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Series RS232 | ||
Automotive Standard No | ||
Supply Current 10μA | ||
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232CPW 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232IPWR Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232IPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDR Line Transceiver, 16-Pin SOIC
