Texas Instruments MAX3232IPWR Line Transceiver, 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.65

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
  • Plus 365 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.93$14.65-
500 - 995$2.854$14.272%
1000 +$2.808$14.044%

*price indicative

Packaging Options:
RS Stock No.:
660-8221
Mfr. Part No.:
MAX3232IPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Dual Channel Transceiver

Input Type

Single Ended

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

1.6mA

Maximum Propagation Delay Time @ CL

300μs

Maximum Operating Temperature

85°C

Series

MAX3232

Width

4.5mm

Standards/Approvals

No

Length

5.1mm

Height

1.2mm

Supply Current

1mA

Automotive Standard

No

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy