MaxLinear SP336ECY-L Line Transceiver, TTL, Differential, Single Ended, Inverting, 28-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$847.00

(exc. GST)

$931.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$16.94$847.00-
100 - 150$16.691$834.551%
200 +$16.262$813.104%

*price indicative

RS Stock No.:
913-4297
Mfr. Part No.:
SP336ECY-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Line Transceiver

Logic Family

TTL

Logic Function

Line Transceiver

IC Type

Line Transceiver

Input Type

Single Ended, Differential

Output Type

TTL, Differential, Single Ended

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum High Level Output Current

-1.5mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

1500ns

Maximum Low Level Output Current

2.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Standards/Approvals

IEC 61000-4-2

Width

4.5mm

Series

SP336E

Length

9.8mm

Supply Current

30mA

Automotive Standard

No

RS-232/RS-485/RS-422 Transceivers, EXAR


Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:

Industrial and Single Board Computers

Industrial and Process Control Equipment

Point-Of-Sale Equipment

Building Security and Automation

Multiprotocol Transceivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy