MaxLinear 2-Channel Line Transceiver, TTL, 3 State, Inverting, 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$1.696$8.48-
15 - 20$1.656$8.282%
25 +$1.634$8.173%

*price indicative

RS Stock No.:
686-5575
Mfr. Part No.:
SP3243ECA-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

TTL, 3 State

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3V

Pin Count

28

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

1.5ns

Maximum Operating Temperature

70°C

Series

SP3243E

Width

5.6mm

Standards/Approvals

No

Length

10.5mm

Height

2mm

Automotive Standard

No

Supply Current

1mA

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy