Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.50

(exc. GST)

$9.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 490$0.85$8.50
500 - 990$0.839$8.39
1000 +$0.821$8.21

*price indicative

Packaging Options:
RS Stock No.:
662-8853
Mfr. Part No.:
SN74LVC244ADWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

5.9ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

125°C

Height

2.65mm

Length

13mm

Standards/Approvals

No

Width

7.6mm

Series

SN74LVC244A

Supply Current

40μA

Automotive Standard

AEC-Q100

74LVC Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V

5V tolerant inputs

Compatibility: Input LVTTL/TTL, Output LVCMOS

Latch-up performance exceeds 250 mA per JESD 17

ESD protection exceeds JESD 22

74LVC Family


Related links