Texas Instruments SN74HC540N 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin PDIP

Subtotal (1 tube of 20 units)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 09 November 2026
  • Plus 440 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +$1.579$31.58

*price indicative

RS Stock No.:
144-9903
Mfr. Part No.:
SN74HC540N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

HC

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum High Level Output Current

-7.8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

8ns

Maximum Low Level Output Current

7.8mA

Maximum Operating Temperature

85°C

Length

26.92mm

Standards/Approvals

No

Width

6.6mm

Series

SN74HC540

Height

5.08mm

Supply Current

80μA

Automotive Standard

No

COO (Country of Origin):
MY

74HC Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy