Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver, Differential, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.85

(exc. GST)

$16.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,955 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.97$14.85-
50 - 95$2.534$12.6714%
100 - 245$2.21$11.0525%
250 - 495$2.068$10.3430%
500 +$1.806$9.0339%

*price indicative

Packaging Options:
RS Stock No.:
264-3628
Mfr. Part No.:
ISL83080EIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

10

IC Type

Transceiver

Input Type

RS422/RS485

Output Type

Differential

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

125μA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

80μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.9mm

Standards/Approvals

RoHS

Height

1.75mm

Length

8.65mm

Series

ISL83080E

Supply Current

700μA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics BiCMOS, ESD protected, 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

Half and full duplex pinouts

Three-state Rx and Tx outputs

Current limiting and thermal shutdown for driver overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy