Renesas Electronics ISL83070EIBZA 14-Channel Line Transceiver, Differential, 14-Pin SOIC
- RS Stock No.:
- 264-3620
- Mfr. Part No.:
- ISL83070EIBZA
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3620
- Mfr. Part No.:
- ISL83070EIBZA
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 14 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 125μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL83070E | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 14 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Maximum High Level Output Current 125μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Series ISL83070E | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.75mm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The Renesas Electronics BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents, so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83070EIBZA 14-Channel Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3180EIBZ Line Transceiver 14-Pin SOIC
- Renesas Electronics RAA7881562GSP#AB0 Bus Transceiver 14-Pin SOIC
- Renesas Electronics ISL83070EIBZA-T Line Transceiver Bipolar, 14-Pin SOIC
- Analog Devices Line Transceiver 14-Pin SOIC
- MaxLinear SP3491EN-L Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
