Renesas Electronics RAA7881562GSP#AB0 Bus Transceiver, Differential, 14-Pin SOIC
- RS Stock No.:
- 235-3060
- Mfr. Part No.:
- RAA7881562GSP#AB0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3060
- Mfr. Part No.:
- RAA7881562GSP#AB0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1.3ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | RAA78815 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 550μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1.3ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series RAA78815 | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 550μA | ||
The Renesas Electronics 5 V powered RS-485 transceivers features high output drive and high EFT and ESD protection. It possess less than 125 μA bus input currents therefore represent a true 1/8 unit load. It includes half and full-duplex transceivers with Active high driver which enable pins and Active low receiver enable pins.
Hot plug capability
115 kbps supported data rate
1 Mbps supported data rate
20Mbps supported data rate
Related links
- Renesas Electronics RAA7881562GSP#AB0 Bus Transceiver 14-Pin SOIC
- Renesas Electronics RAA7881522GSP#AB0 Bus Transceiver 8-Pin SOIC
- Texas Instruments Bus Transceiver 14-Pin SOIC
- Texas Instruments SN65HVD1792D Bus Transceiver 14-Pin SOIC
- Renesas Electronics ISL83070EIBZA 14-Channel Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3180EIBZ Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver 14-Pin SOIC
- Analog Devices Line Transceiver 14-Pin SOIC
